Schaffner FN332-1-05
Single Phase Chassis Mount 1 A Filter Fast-On
Mfr. Part #: FN332-1-05 / RS Stock #: 70027811
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
60
$19.41
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
1 A
Filter Type
EMI ; EMC
Inductance
10 mH
Line to Line Hipot Rating
760 VAC VAC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Phase
1 Phase
Schaffner Part Number
282-123
Termination
Faston
Type
EMI
Version
Standard
Voltage Rating
250 V
Overview
FN332 Series
From Schaffner the FN 332 single-phase filters provide a good attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior. All FN332 filters are designed for easy and fast chassis mounting. The FN332 series are also available with integrated surge pulse protection to safeguard sensitive electrical equipment. Can be used in a wide range of applications such as electrical & electronic equipment, household equipment, power supplies, office automation equipment, datacom equipment and industrial equipment auxiliary supply.
From Schaffner the FN 332 single-phase filters provide a good attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior. All FN332 filters are designed for easy and fast chassis mounting. The FN332 series are also available with integrated surge pulse protection to safeguard sensitive electrical equipment. Can be used in a wide range of applications such as electrical & electronic equipment, household equipment, power supplies, office automation equipment, datacom equipment and industrial equipment auxiliary supply.