Schaffner FN3268-130-35
130 AmpRFI Filter For Regeneration Units
Mfr. Part #: FN3268-130-35 / RS Stock #: 70028572
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$786.56
10
$759.44
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
130.0 A
Filter Type
EMI ; EMC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Phase
4 Phase
Termination
Terminal Block
Type
EMI
Version
Standard
Voltage Rating
520 V
Overview
FN 3268, 3-Phase Filters. Innovative low-leakage current filter with same smallest dimensions as FN 3258. Significant reduction of leakage and ground currents caused by long motor cables. Prevents unwanted fault shut-downs from RCDs in machines and process automation equipment Patented filter design avoiding early saturation and ringing effects. Excellent attenuation compliant with: C1 limits EN 61800-3 with 30 meter motor cable and 30 mA RCD (electric shock protection). C2 limits EN 61800-3 with 100 meter motor cable and 300 mA RCD (fire protection).