Schaffner FN3025HL-30-71
AC Filter EMC/RFI 3-Ph 520/300VAC 30A Chassis IP01 FN 3025 Series
Mfr. Part #: FN3025HL-30-71 / RS Stock #: 70027284
Price
Qty.
Standard Price
1
$129.98
10
$125.50
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
802564
Current Rating
30 A
Filter Type
EMI ; EMC
Gender
Male
IP Rating
IP00
Line to Ground Hipot Rating
2000 VAC
Line to Line Hipot Rating
2250 VDC VAC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Operating Voltage
520 to 300 V
Phase
3 Phase
Primary Type
AC
Product Header
3-Phase Advanced EMC/RFI Filter
Schaffner Part Number
802-137
Termination
Studs
Type
EMI
Version
Standard
Voltage Rating
520 V
Wire Size
7-8 AWG
Overview
Schaffner FN 3025 and FN 3026 Series — 3-Phase Filters | DIN-Rail EMC/RFI Filter with Minimum Leakage Current:
Two different mounting versions: FN 3025 for chassis mounting and FN3026 for DIN rail mounting Two different performance levels (L types, P types). A plastic housing and a metal ground plate are cleverly combined to get the lowest possible product weight without compromizing EMC behavior. The embedded jump-terminal system from Schaffner guarantees user-friendly handling as well as fast and reliable electrical connection. Captive hinged protective covers contribute to overall safety by offering protection againstunintended contact with life conductors. They are included in the standard delivery package without causing extra cost. Very low leakage current values make these filter ranges ideally suitable for use in Japanese electricity networks as well as in applications which set value on safety and reliability.
Features:
Compact state-of-the-art filter concept
Light weight plastic enclosure design
Minimized filter leakage current
Hinged safety covers
Revolutionary embedded filter terminals
Chassis or DIN-rail mounting option
Selectable performance level
Environmental friendly design without potting compound
Applications:
Applications with the requirement for extremely compact filter solutions
Applications with tough leakage current requirements or sensitive earth leakage detectors
Applications with insufficient internal filtering or moderate interference levels
Automation equipment
Motor drives and servo drives with short motor cables
Applications including stepping motors
Semiconductor manufacturing equipment
Three-phase power supplies
Medical equipment (not patient-coupled)