Schaffner FN282-2-06
Power Entry Module, 1-Ph IEC Inlet, 2 A, Fuse Holder, Fast-on, FN280 Series
Mfr. Part #: FN282-2-06 / RS Stock #: 70027896
Price
Qty.
Standard Price
1
$28.82
5
$26.51
10
$24.50
20
$22.19
50
$20.46
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
800365
Current Rating
2 A
Filter Type
EMI ; EMC
Gender
Male
Leakage Current
373 μA
Mounting Type
Panel Mount
Number of Poles
2
Operating Frequency
50-60 Hz
Phase
1 Phase
Protection
2 (Fuse), 2 (Switch)
Schaffner Part Number
286-570
Termination
Faston
Type
EMI
Version
Standard
Voltage Rating
250 V
Overview
Schaffner FN 280 Series — IEC Inlet Filters | Compact Filtered Power Entry Module:
The FN 280 power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. Choosing FN 280 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Features:
High conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch
Custom-specific versions are available on request
Complies with IEC/EN 60601-1
Rated currents up to 10 A
Single or dual-fuse holder
Fuses 5 x 20 mm
2-pole rocker switch
General purpose application
Optional earth line choke (E type)
Optional medical versions (B type)
Applications:
Portable electrical and electronic equipment
Consumer goods
EDP and office equipment
Single-phase power supplies, switch-mode power supplies
Test and measurement equipment
Medical equipment