Schaffner FN261-4-06

Image may be a representation.
See specs for product details.
Power Entry Module; 2A; Single Fuse; PanelMount/Screw; FN 9260 Series
Manufacturer #: FN261-4-06
Allied Stock #: 70027756

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 960
Pricing (USD) & Availability
Standard Pricing
$13.93 (Each)
20 $13.93
40 $13.09
400 $12.26
Availability

960 can ship immediately.

300 on order.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Current Rating : 4 A
Current, Leakage : 373 μA
Filter Type : EMI
Gender : Male
Mounting Type : Panel Mount/Screw
Number of Poles : 1 (Fuse)
Schaffner Part Number : 290-558
Series : FN 9260 Series
Termination : QC
Type : Filter ; Fuse
Version : Standard
Voltage Rating : 250 VAC

Overview

Schaffner FN 9260 Series - General Purpose Power Entry Module with Fuses:

The FN 9260 power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. Choosing FN 9260 product line brings you rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Features:

  • Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior
  • B types comply with the requirements of IEC/EN 60601-1 for creepage and clearance, leakage current and high potential testing
  • Versions up to 10 A are available with fuse holder for one or two fuses
  • Custom-specific versions are available on request

    Applications:
  • Portable electrical and electronic equipment
  • Medical equipment
  • Small to medium-sized machines and household equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment

  • Product Added to Cart
    Schaffner
    Power Entry Module; 2A; Single Fuse; PanelMount/Screw; FN 9260 Series
    Allied Stock #: 70027756
    Mfr's Part #: FN261-4-06
    $13.930 Each
    Quantity added: