Schaffner FN258P-42-33
3-Phase 42 A Input Filter Safety Terminal Block Low Leakage
Mfr. Part #: FN258P-42-33 / RS Stock #: 70028303
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
6
$379.38
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
42 A
Filter Type
EMI ; EMC
IP Rating
IP20
Line to Ground Hipot Rating
2650 VAC
Line to Line Hipot Rating
2100 VDC VAC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Phase
3 Phase
Primary Type
AC, Inverter/PDS, Multi-Stage
Schaffner Part Number
294-019
Termination
Terminal Block
Type
EMI
Version
Standard
Voltage Rating
480 V
Overview
Not Recommended for New Designs Recommended Alternatives: FN3288-40-33-C21-R65 (820837) – RS 74067228 Contact local sales office for more information. Features:
Industry Standard EMC Solution for Three-Phase PDS Filtering
Slim Space-Saving Book-Style Housing
Solid Safety Connector Blocks or Optional Wire Output Connections
Excellent Attenuation Performance
HV Versions for Up to 690 VAC
HVIT Versions for IT Distribution Networks
P/L Versions with Low Leakage Current