Schaffner FN258L-7-07

Image may be a representation.
See specs for product details.
3-PHASE 7 A INPUT FILTER; WIRE LEAD; LOWLEAKAGE
Manufacturer #: FN258L-7-07
Allied Stock #: 70028233

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$160.06 (Each)
1 $160.06
10 $150.46
Availability

67 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Attenuation : 9 W
Current Rating : 7 A
Filter Type : EMC/RFI
Frequency : DC to 60 Hz
Hipot Rating, Line to Ground : 2650
Hipot Rating, Line to Line : 2100 VDC
IP Rating : IP20
Mounting Type : Panel Mount
Phase : 3 Phase
Primary Type : Power Drive
Schaffner Part Number : 292-886
Series : FN 258 Series
Type : Filter
Voltage Rating : 480 VAC

Overview

Features:

  • Industry Standard EMC Solution for Three-Phase PDS Filtering
  • Slim Space-Saving Book-Style Housing
  • Solid Safety Connector Blocks or Optional Wire Output Connections
  • Excellent Attenuation Performance
  • HV Versions for Up to 690 VAC
  • HVIT Versions for IT Distribution Networks
  • P/L Versions with Low Leakage Current

  • Product Added to Cart
    Schaffner
    3-PHASE 7 A INPUT FILTER; WIRE LEAD; LOWLEAKAGE
    Allied Stock #: 70028233
    Mfr's Part #: FN258L-7-07
    $160.060 Each
    Quantity added: