Schaffner FN2200B-100-35

Image may be a representation.
See specs for product details.
DC EMC/EMI FILTER FOR PHOTOVOLTAIC INVERTERS 100 AMP NO GROUND CAPACITORS
Manufacturer #: FN2200B-100-35
Allied Stock #: 70028539

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$190.96 (Each)
1 $190.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 100 A
Filter Type : DC EMC/EMI
Hipot Rating, Line to Ground : 3600
Hipot Rating, Line to Line : 3000 VDC
IP Rating : IP20
Mounting Type : Panel Mount
Primary Type : DC
Series : FN 2200 Series
Type : Filter
Voltage Rating : 1200 VDC

Overview

FN 2200 are the most compact dedicated DC filters for PV inverters in the industry. They are standard EMC/EMI filters. All FN 2200 comes in unsymmetrical housings, which help to prevent inverse installation and wrong electrical connection. FN 2200 are designed for very low power loss, to support PV system efficiency.

Features:

  • Reduces Conducted Emissions Towards the Solar Panel
  • Reduces the Probability of EMI Radiation Off the Solar Panel
  • Helps to Prevent Pre-Mature Panel Aging Because of HF Leakage Currents
  • Helps to Meet International EMC Regulations for the Entire PV System
  • Most Compact Standard Solution in the Industry, Optionally Available without Capacitors to Ground (B Types)

  • Product Added to Cart
    Schaffner
    DC EMC/EMI FILTER FOR PHOTOVOLTAIC INVERTERS 100 AMP NO GROUND CAPACITORS
    Allied Stock #: 70028539
    Mfr's Part #: FN2200B-100-35
    $190.960 Each
    Quantity added: