Schaffner FN2090B-12-06

Image may be a representation.
See specs for product details.
MULTI-STAGE EMI FILTER; EXCELLENT ATTENUATION; 12 A; MEDICAL VERSION
Manufacturer #: FN2090B-12-06
Allied Stock #: 70028065

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.48 (Each)
20 $32.48
200 $30.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Current Rating : 12 A
Filter Type : EMI/Medical
Hipot Rating, Line to Ground : 2500
Hipot Rating, Line to Line : 1100 VDC
Inductance : 4 mH
Mounting Type : Panel Mount
Phase : 1 Phase
Primary Type : Multi-Stage EMI
Resistance : 0.22 Megohms
Schaffner Part Number : 299-269
Series : FN 2090 Series
Type : Filter
Voltage Rating : 250 VAC

Overview

In general, chassis mount filters provide a higher performance solution. With metal cases for optimum connection to earth and good high frequency performance and space available for up to three circuit stages for attenuation of noise, users can usually find an option with the performance to provide an off the shelf solution for even the most difficult of EMC problems (to retrofit an EMC solution to an existing design for instance).

  • Fast-On Terminations
  • 250 VAC Maximum Operating Voltage at 50/60 Hz
  • DC to 400 Hz Operating Frequency
  • –25 to +100°C Temperature Range
  • Medical Version Available
  • MTBF at 40°C, 230 V, Per Mil-HB-217F: 1,300,000 Hours for 1 to 10 Amp Types
  • MTBF: 1,100,000 Hours for 12 Amp Types
  • MTBF: 517,000 Hours for 16 to 20 Amp Types

  • Product Added to Cart
    Schaffner
    MULTI-STAGE EMI FILTER; EXCELLENT ATTENUATION; 12 A; MEDICAL VERSION
    Allied Stock #: 70028065
    Mfr's Part #: FN2090B-12-06
    $32.480 Each
    Quantity added: