Schaffner FN2080-3-07

Image may be a representation.
See specs for product details.
SINGLE PHASE CHASSIS MOUNT 3 A FILTER; INSUL. WIRE
Mfr. Part#: FN2080-3-07
Allied Stock#: 70027945

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.710 (Each)
20 $24.710
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Current Rating : 3 A
Filter Type : EMI
Hipot Rating, Line to Line : 1100 VDC
Inductance : 9.8 mH
Mounting Type : Panel Mount
Phase : 1 Phase
Schaffner Part Number : 291-798
Series : FN 2080 Series
Type : Filter
Voltage Rating : 250 VAC

Overview

FN 2080 two-stage filters are designed for easy and fast chassis mounting. FN 2080 filters are also available as B versions without Y-capacitors for medical applications as well as A version with low capacitance for safety critical applications with necessity for low leakage currents.

Product Added to Cart
Schaffner
SINGLE PHASE CHASSIS MOUNT 3 A FILTER; INSUL. WIRE
Allied Stock #: 70027945
Mfr's Part #: FN2080-3-07
$24.710 Each
Quantity added: