Schaffner FN2070-10-07

Image may be a representation.
See specs for product details.
FILTER MULTI-STAGE PERFORM 10A
Mfr. Part#: FN2070-10-07
Allied Stock#: 70027224

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.40 (Each)
1 $48.40
10 $45.50
50 $42.59
100 $39.20
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 10 A
Dimensions : 45.4 H x 57.5 W x 156 L mm
Filter Type : EMI
Hipot Rating, Line to Ground : 2000
Hipot Rating, Line to Line : 1100 VDC
Inductance : 4.5 mH
Mounting Type : Panel Mount
Phase : 1 Phase
Primary Type : AC, Multi-Stage
Product Header : 1-Phase Multi-Stage Performance EMI Filter
Resistance : 0.22 MΩ
Series : FN 2070 Series
Type : Filter
Voltage Rating : 250 VAC
Voltage, Operating : 250 VAC
Wire Size : 18 AWG

Overview

In general, chassis mount filters provide a higher performance solution. With metal cases for optimum connection to earth and good high frequency performance and space available for up to three circuit stages for attenuation of noise, users can usually find an option with the performance to provide an off-the-shelf solution for even the most difficult of EMC problems (to retrofit an EMC solution to an existing design for instance).

  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • 800,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F
  • Medical Version Available

  • Product Added to Cart
    Schaffner
    FILTER MULTI-STAGE PERFORM 10A
    Allied Stock #: 70027224
    Mfr's Part #: FN2070-10-07
    $48.400 Each
    Quantity added: