Schaffner FN2060A-30-08

Image may be a representation.
See specs for product details.
SINGLE PHASE CHASSIS MOUNT 30 A FILTER; M4 SCREW; LOW LEAKAGE
Mfr. Part#: FN2060A-30-08
Allied Stock#: 70028193

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$59.20 (Each)
10 $59.20
100 $55.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Current Rating : 30 A
Filter Type : EMI
Hipot Rating, Line to Line : 1100 VDC
Inductance : 0.6 mH
Mounting Type : Panel Mount
Phase : 1 Phase
Schaffner Part Number : 294-178
Series : FN 2060 Series
Voltage Rating : 250 VAC

Overview

In general, chassis mount filters provide a higher performance solution. With metal cases for optimum connection to earth and good high frequency performance and space available for up to three circuit stages for attenuation of noise, users can usually find an option with the performance to provide an off the shelf solution for even the most difficult of EMC problems (to retrofit an EMC solution to an existing design for instance).

  • UL Rated Material
  • 250 VAC Maximum Operating Voltage at 50/60 Hz
  • DC to 400 Hz Operating Frequency
  • –25° to +85°C Temperature Range
  • 950,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F
  • Medical Version Available

  • Product Added to Cart
    Schaffner
    SINGLE PHASE CHASSIS MOUNT 30 A FILTER; M4 SCREW; LOW LEAKAGE
    Allied Stock #: 70028193
    Mfr's Part #: FN2060A-30-08
    $59.200 Each
    Quantity added: