Schaffner FN2060-12-06
AC Filter Multi-Stage EMI 1-Ph 250VAC 12A Chassis FN 2060 Series
Mfr. Part #: FN2060-12-06 / RS Stock #: 70027418
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.63
10
$23.83
25
$23.04
50
$22.24
Additional Inventory
Can ship in 10 days:
35
On order:
50
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
800618
Current Rating
12 A
Filter Type
EMI ; EMC
Gender
Male
Inductance
0.58 mH
Leakage Current
0.734 mA
Line to Ground Hipot Rating
2000 VAC
Line to Line Hipot Rating
1100 VDC VAC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Operating Voltage
250 V
Phase
1 Phase
Primary Type
AC, General Purpose, Multi-Stage
Product Header
1-Phase Multi-Stage General Purpose EMI Filter
Resistance
0.47 Megaohms
Schaffner Part Number
291-698
Standards
UL Recognized ; CSA Certified ; S ; ENEC
Termination
Faston
Type
EMI
Version
Standard
Voltage Rating
250 V
Wire Size
16 AWG
Overview
Schaffner FN 2060 Series — Multi-stage General Purpose AC/DC EMI Filter:
FN 2060 two-stage filters are designed for noisy applications requiering good differential and common-mode attenuation. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior. They offer a chassis mount with quick connect, stud lug, or lead wire terminals.
Features:
FN 2060 two-stage filters are designed for easy and fast chassis mounting
Available as B versions without Y-capacitors for medical applications
Available as A version with low capacitance for safety critical applications with necessity for low leakage currents
Available Available as single-stage filters (FN 2010 Series)
Various terminal options allow you to select the desired connection style
Rated currents from 1 to 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Applications:
Electrical and electronic equipment
Consumer goods
Household equipment
Building automation
Industrial applications
Machinery
Medical equipment
Electronic data processing equipment
Office automation and datacom equipment
Various noisy applications requiering good filter performance