Schaffner FN2030Z-8-06
Single Phase EMI Filter High Attenuation General 8A 250VAC Chassis Faston
Mfr. Part #: FN2030Z-8-06 / RS Stock #: 70028468
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$22.19
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
8 A
Filter Type
EMI ; EMC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Phase
1 Phase
Termination
Faston
Type
EMI
Version
Standard
Voltage Rating
250 V
Overview
FN2030 Series
Premium range of EMI filters from Schaffner. The FN2030 two-stage filters are designed for easy and fast chassis mounting. All filters provide an exceptional conducted attenuation performance based on chokes with high permeable core material and excellent thermal behavior. Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.
Premium range of EMI filters from Schaffner. The FN2030 two-stage filters are designed for easy and fast chassis mounting. All filters provide an exceptional conducted attenuation performance based on chokes with high permeable core material and excellent thermal behavior. Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.