Schaffner FN2030Z-3-06
Single Phase EMI Filter High Attenuation General 3A 250VAC Chassis Faston
Mfr. Part #: FN2030Z-3-06 / RS Stock #: 70028465
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$19.47
500
$18.88
1250
$17.91
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
3 A
Filter Type
EMI ; EMC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Phase
1 Phase
Termination
Faston
Type
EMI
Version
Standard
Voltage Rating
250 V
Overview
Schaffner FN 2030 Series 1-Phase Filters
Schaffner FN 2030 single-stage, AC/DC EMI filters with high attenuation performance are designed for easy and fast chassis mounting. FN 2030 filters offer an optimized filter range for high performance AC and DC applications, in the same compact size (M, N1 types). All filters provide an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behavior.
Features:
High-Performance Filter Attenuation
Rated Currents from 1 to 30&mbsp;A
Optional Medical Versions (B Type)
High Differential-Mode Attenuation
Optional Over-Voltage Protection (Z Type)
Applications:
Electrical and Electronic Equipment
Consumer Goods
Household Equipment
Medical Equipment
Electronic Data Processing Equipment
Office Automation and Datacom Equipment
Various Noisy Applications Requiring High Filter Performance
Schaffner FN 2030 single-stage, AC/DC EMI filters with high attenuation performance are designed for easy and fast chassis mounting. FN 2030 filters offer an optimized filter range for high performance AC and DC applications, in the same compact size (M, N1 types). All filters provide an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behavior.
Features:
Applications: