Schaffner FN2020B-3-06

Image may be a representation.
See specs for product details.
SINGLE PHASE CHASSIS MOUNT 3 A FILTER; FAST-ON; MEDICAL
Mfr. Part#: FN2020B-3-06
Allied Stock#: 70027767

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.550 (Each)
60 $15.550
Availability

0 can ship immediately.

39 can ship in 10 days.

Request Lead Time

Minimum Quantity: 60

Multiples Of: 60

Specifications

Current Rating : 3 A
Filter Type : EMI/Medical
Hipot Rating, Line to Ground : 2500
Hipot Rating, Line to Line : 760 VAC
Inductance : 2.5 mH
Mounting Type : Panel Mount
Phase : 1 Phase
Primary Type : AC, General-Purpose
Resistance : 1 Megohms
Schaffner Part Number : 293-655
Series : FN 2020 Series
Type : Filter
Voltage Rating : 250 VAC

Overview

In general, chassis mount filters provide a higher performance solution. With metal cases for optimum connection to earth and good high frequency performance and space available for up to three circuit stages for attenuation of noise, users can usually find an option with the performance to provide an off-the-shelf solution for even the most difficult of EMC problems (to retrofit an EMC solution to an existing design for instance).
Features:

  • UL Rated Material
  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • Rated Currents: 1 to 60 A @ 40°C Max.
  • –25°C to +100°C Temperature Range
  • 1,250,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F
  • Medical Version Available

  • Product Added to Cart
    Schaffner
    SINGLE PHASE CHASSIS MOUNT 3 A FILTER; FAST-ON; MEDICAL
    Allied Stock #: 70027767
    Mfr's Part #: FN2020B-3-06
    $15.550 Each
    Quantity added: