Schaffner FN2010B-6-06
Single Phase Chassis Mount 6 A Filter Fast-On Medical
Mfr. Part #: FN2010B-6-06 / RS Stock #: 70027720
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.38
Additional Inventory
Can ship in 10 days:
60
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
800907
Current Rating
6 A
Filter Type
EMC ; EMI ; Medical
Inductance
1 mH
Line to Ground Hipot Rating
2500 VAC
Line to Line Hipot Rating
760 VAC VAC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Phase
1 Phase
Primary Type
AC, General-Purpose
Resistance
1 Megaohms
Schaffner Part Number
294-214
Termination
Faston
Type
EMI
Version
Standard
Voltage Rating
250 V
Overview
In general, chassis mount filters provide a higher performance solution. With metal cases for optimum connection to earth and good high frequency performance and space available for up to three circuit stages for attenuation of noise, users can usually find an option with the performance to provide an off-the-shelf solution for even the most difficult of EMC problems (to retrofit an EMC solution to an existing design for instance).
Features:
250 VAC Maximum Operating Voltage at 50/60 Hertz
DC to 400 Hertz Operating Frequency
800,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F
Medical Version Available
Features: