Safran Electrical & Power 8532K4
Switch, Toggle, 4 Pole, ON-NONE-ON, 15A, 115VAC, IP68 Sealed, Screw Terminal
Mfr. Part #: 8532K4 / RS Stock #: 70176373
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$59.50
5
$54.74
10
$50.58
50
$45.82
Additional Inventory
On order:
44
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Contact Form
4PDT
Current Rating
15 A
Mounting Hole Size
0.48 in
Mounting Type
Panel Mount
Number of Poles
4
Number of Positions
2
Operation
ON-NONE-ON
Termination
Screw
Type
Toggle
Voltage Rating
115 V
Overview
The 8530, 8531 and 8532 series toggle switches are one of the most rugged and durable on the market. They are IP68 rated and have a water tight seal that meets MIL-STD-108E. They are completely sealed against dust, moisture and other contaminants. When this matters, choose the 8530, 8531 and 8532 series toggles from Safran.
Features:
? Sealed to IP68 and MIL-STD-108E
? 1, 2 and 4 pole circuitry
? 2 and 3 position maintained and momentary action
? One hole mounting for easy installation
? Multi circuits offered
? Molded-in terminal inserts and terminal numbers
? Three standard terminations- screw, solder lug or spade
? Temperature range -50 F to + 150F (-45 C to + 66 C)
? Life: 50,000 operations at rated load. 100,000 operations mechanical life
Options/ Accessories:
? Special mounting hardware
? Mounting hardware furnished assembled
? Terminal screws furnished assembled
? Special circuits
? Panel seal ( Allied# 70155565 )
? Custom wire harness
? Mating connector available for two poles with spade terminal
? External jumpers available – bussing jumper, reversing jumper