SAB PMB-16

Image may be a representation.
See specs for product details.
M16 X 1.5 black Polyamide 6; dome top; cord grip strain relief M16 metric thread
Manufacturer #: PMB-16
Allied Stock #: 70324614

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.80 (Each)
1 $0.80
100 $0.74
500 $0.65
Availability

8492 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material : Polyamide 6
Series : Strain Relief Series

Overview

SAB Wire & Cable - Cord Grips, Strain Reliefs and Other Accessories:

Liquid tight seal, fast and easy installation, wide clamping range, multi-purpose applications, easy handling.

In addition to flexible cable products for automation and robotics industries, we offer an extensive inventory of high-quality cable accessories including cord grips, conduit fittings and other accessories that complement our flexible control and automation cables, many available for purchase online. We've updated the part numbers for our cord grip line of products to make it easier for you to find the product you need. This new numbering system incorporates the type and thread size of the cord grip, so you can easily find the right product.

Features:

  • Material: Polyamide 6
  • Seal: Chloroprene (CR)
  • Color: RAL 7001 (gray)
  • RAL 9005 (black)
  • Protection Class: IP 68 - 5 Bar
  • Temperature range: Permanent: -20°C to +100°C, Intermittent: -30°C to +150°C
  • Flammability: V2 (according to UL 94)
  • Approvals: UL, UR, cCSAus, VDE, DNV-GL, CE

  • Product Added to Cart
    SAB
    M16 X 1.5 black Polyamide 6; dome top; cord grip strain relief M16 metric thread
    Allied Stock #: 70324614
    Mfr's Part #: PMB-16
    $0.800 Each
    Quantity added: