SAB FMG-20L

Image may be a representation.
See specs for product details.
M20 X 1.5 gray Polyamide 6; flex top; cord grip strain relief M20 metric thread
Mfr. Part#: FMG-20L
Allied Stock#: 71072408

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$2.18 (Each)
1 $2.18
500 $2.02
1000 $1.87
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : CG200M Series

Overview

SAB CG200M Series Spiral Cable Glands - Cord Grips, Strain Reliefs and Other Accessories:

Strain relief gland offering maximum protection against conductor fatigue caused by flexing cables. Spiral top Polyamide (PA6) strain relief with CR bushing.

In addition to flexible cable products for automation and robotics industries, we offer an extensive inventory of high-quality cable accessories including cord grips, conduit fittings and other accessories that complement our flexible control and automation cables, many available for purchase online. We've updated the part numbers for our cord grip line of products to make it easier for you to find the product you need. This new numbering system incorporates the type and thread size of the cord grip, so you can easily find the right product.

Features:

  • Material Polyamide 6
  • Seal Chloroprene (CR)
  • Color RAL 7001 (Gray)
  • RAL 9005 (Black)
  • Protection Class IP 68 - 5 Bar
  • Temperature Range - 20°C to +100°C permanent, - 30°C to +150°C intermittent
  • Flammabilty V2 (According to UL 94)
  • Approvals UL, UR, CSA

  • Product Added to Cart
    SAB
    M20 X 1.5 gray Polyamide 6; flex top; cord grip strain relief M20 metric thread
    Allied Stock #: 71072408
    Mfr's Part #: FMG-20L
    $2.180 Each
    Quantity added: