SAB EM4-20

Image may be a representation.
See specs for product details.
M20 X 1.5 EMC-4 CABLE GLAND metric thread; EMC grounding cord grip strain relief
Manufacturer #: EM4-20
Allied Stock #: 70783707

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.62 (Each)
1 $15.62
Availability

74 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material : Nickel-plated Brass
Series : EMC-4 M Series

Overview

SAB EMC-4 Series Grounding Glands - Cord Grips, Strain Reliefs and Other Accessories:

Optimal grounding of shielded cable bidirectional cable installation impact resistant. Nickel plated brass with CR bushing tinned copper springs for grounding EMC bi-direction installation.

In addition to flexible cable products for automation and robotics industries, we offer an extensive inventory of high-quality cable accessories including cord grips, conduit fittings and other accessories that complement our flexible control and automation cables, many available for purchase online. We've updated the part numbers for our cord grip line of products to make it easier for you to find the product you need. This new numbering system incorporates the type and thread size of the cord grip, so you can easily find the right product.

Features:

  • Optimal grounding of shielded cable
  • Bi-directional installation
  • Impact resistant
  • Free radial and axial movement of the cable without any damage to the braid
  • Easy installation
  • Large contact surface of the finters allowing low contact resistance
  • High contact performance under vibrating conditions
  • Water tight, Strain relief
  • Material Brass, Nickel Plated
  • Contact Spring Special Copper Alloy
  • Clamping Insert Polyamide 6
  • Seal Chloroprene (CR)
  • O-Ring Neoprene (NBR)
  • Protec on Class IP 68 - 5 Bar
  • Temperature Range: -20°C to +100°C permanent, -40°C to +300°C intermi ent
  • Flammability V2 (according to UL 94)
  • Approvals cURus, cULus, VDE, DNV-GL, CE

  • Product Added to Cart
    SAB
    M20 X 1.5 EMC-4 CABLE GLAND metric thread; EMC grounding cord grip strain relief
    Allied Stock #: 70783707
    Mfr's Part #: EM4-20
    $15.620 Each
    Quantity added: