SAB 8694103
Cable,3C + 3Gnd,4/0+4AWG,Stranded,BC,XLPE ins,Tape shld,Black PVC jkt,UL
Mfr. Part #: 8694103 / RS Stock #: 70325059
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,030.72
5
$3,715.81
10
$3,446.55
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Bare Copper (BC)
Insulation Material
Cross Linked Polyethylene
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Number of Conductors
3 ; 3 Ground Wire
Outer Diameter
1.8 in
Series
VFD XLPE 2KV TR Series
Shield Material
Copper Tape
Shielding
Tape
Standards
UL
Type
Bare Copper (BC)
Wire Size
4/0 + 4 AWG
Overview
VFD XLPE 2KV TR is designed for use in Variable Frequency Drive (VFD) applications and rated up to 2000 V. It is a power cable used to supply power to motors or for connection to other power devices.
Primary installations include cable trays and raceways as well as outdoor locations where supported by a messenger wire. VFD XLPE 2KV TR is listed for direct burial or in underground ducts and for use in Class 1 Division 2 hazardous locations and Class 1 control circuits. This cable may be used in wet or dry locations at temperatures not to exceed 90°C.