SAB 7851802

Image may be a representation.
See specs for product details.
Multiconductor Cable; 2C; 18AWG; 56x34; BC; PVC ins; Braid; Black PVC jkt; UL CSA
Manufacturer #: 7851802
Allied Stock #: 70039183

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$287.95 (Per 100 ft. Coil)
15 $287.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15

Multiples Of: 15

Specifications

Conductor Material : Bare Copper (BC)
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Black
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Bare Copper (BC)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Tinned Copper (TC)
Number of Conductors : 2
Series : 18
Shielding : Braid
Standards : UL/CSA and DIN VDE
Stranding : 56x34
Type : Bare Copper (BC)
Voltage Rating : 600 V(UL/CSA)
Wire Size : 18 AWG

Overview

AWG

Product Added to Cart
SAB
Multiconductor Cable; 2C; 18AWG; 56x34; BC; PVC ins; Braid; Black PVC jkt; UL CSA
Allied Stock #: 70039183
Mfr's Part #: 7851802
$287.950 Per 100 ft. Coil
Quantity added: