Location: 
All Products

SAB 7841002

SAB - 7841002 - Cable,  multicond;  Continuous flex;  24AWG;  10C;  Braid shld;  300V;  Gray jkt View larger image View larger image
Image may be a representation.
See specs for product details.

SAB Cable, multicond; Continuous flex; 24AWG; 10C; Braid shld; 300V; Gray jkt
Mfr. Part#:
7841002

Allied Stock#: 70280496

 RoHS Compliant Part

 
View More from SAB >>
Pricing (USD) & Availability
Standard Pricing
$469.20 (Per 100 ft. Coil)
1$469.200
5$432.540
10$401.200
Availability

0 can ship immediately.

3376 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Jacket: Gray
Length: 100 ft.
Material, Conductor: Bare Copper (BC)
Material, Insulation: Thermoplastic Elastomer (TPE)
Material, Jacket: Polyurethane (PUR)
Number of Conductors: 0.237
Packaging: Coil
Stranding: Specially adjusted layering with non-woven tape over each layer.
Type: Cable

Overview

SD 200 is a continuous flex multiconductor cable with a temperature range of –40°C up to 90°C designed for high speed applications even in the most extreme conditions. The halogen free polyurethane jacket passes the stringent VDE test 0282 part 10 and HD 22.10 oil test and provides excellent resistance to chemicals and abrasion.