SAB 7762603

Image may be a representation.
See specs for product details.
S960 P tear & oil resistant continuous flex PUR data cable 26/3c UL CSA CE
Manufacturer #: 7762603
Allied Stock #: 70325475

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$224.41 (Per 100 ft. Coil)
15 $224.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15

Multiples Of: 1

Specifications

Cable Type : Multiconductor
Conductor Material : Bare Copper (BC)
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Gray
Jacket Material : Polyurethane (PUR)
Length : 100 ft.
Material, Conductor : Bare Copper (BC)
Material, Jacket : Polyurethane (PUR)
Number of Conductors : 3
Packaging : Coil
Standards : RoHS, CE, UL, CSA
Wire Size : 26 AWG

Overview

SAB 0776 Series — SD-960-P Continuous Flex Control Cable for Small Bending Radius with Black Conductors:

SD 960 P is a very flexible polyurethane multi-conductor data 80°C 300 V cable with small bending radius designed for continuous flex applications. The specially PUR jacket passes the stringent VDE test 0282 part 10 and HD 22.10 oil test providing the best oil resistance. In addition, this cable provides excellent chemical and abrasion resistance.

Features:

  • Conductor: bare copper strands, extra fine wires Insulation: PVC, TI2 acc. to DIN VDE 0281 part 1 + HD 21.1
  • Color code: acc. to color code US 2 see page O/26
  • Stranding: specially adjusted layering with non-woven tape over each layer
  • Jacket material: PU acc. to UL 758 with matte surface
  • Jacket color: gray
  • Approvals: RoHS, CE, UL, CSA
  • Very good flexibility
  • Very good oil resistant
  • Very good chemical resistance
  • High abrasion resistance

    Applications:
  • Gantry robots
  • Cable tracks
  • Pick and place units
  • Automated handling equipment
  • Machine tools
  • Conveyor systems
  • Other continuous flex applications

  • Product Added to Cart
    SAB
    S960 P tear & oil resistant continuous flex PUR data cable 26/3c UL CSA CE
    Allied Stock #: 70325475
    Mfr's Part #: 7762603
    $224.410 Per 100 ft. Coil
    Quantity added: