SAB 7740425

Image may be a representation.
See specs for product details.
Cable; 4C; 14AWG; 140x34; BC; TPE ins; Gray PUR jkt; DIN VDE
Mfr. Part#: 7740425
Allied Stock#: 70325645

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$601.05 (Per 100 ft. Coil)
1 $601.05
5 $554.09
10 $513.94
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Multiconductor
Color, Jacket : Gray
Conductor Material : Bare Copper (BC)
Diameter, Outer : 10.0 mm
Family Name : S/SD Series
Insulation Material : Thermoplastic Elastomer (TPE)
Jacket Material : Polyurethane (PUR)
Length : 100 ft.
Material, Conductor : Bare Copper (BC)
Material, Insulation : Thermoplastic Elastomer (TPE)
Material, Jacket : Polyurethane (PUR)
Number of Conductors : 4
Packaging : Coil
Series : SD 200 Series
Standards : DIN VDE CE
Stranding : 140x34
Temperature, Rating : -40 to 90 C
Wire Size : 14 AWG

Overview

SAB SD 200 Series - Continuous Flex, Halogen Free, TPE Data Cables with extreme temperature range:

SD 200 is a continuous flex halogen free polyurethane control data cable with extreme temperature range designed for high speed applications. The halogen-free polyurethane jacket passes the stringent VDE test 0282 part 10 and HD 22.10 oil test and provides excellent resistance to chemicals and abrasion.

SD 200 has a temperature range of -40 to 90°C, and remains flexible at low temperatures making it designed for high speed applications even in the most extreme conditions.



Features:

  • free from paint wetting disruptive substances (LABS - free)
  • flexible at low temperatures
  • halogen-free
  • travel > 10 m is possible
  • high abrasion resistance
  • minimal bending radius
  • small outer diameter
  • Applications with small bending radius and outer diameter

  • Product Added to Cart
    SAB
    Cable; 4C; 14AWG; 140x34; BC; TPE ins; Gray PUR jkt; DIN VDE
    Allied Stock #: 70325645
    Mfr's Part #: 7740425
    $601.050 Per 100 ft. Coil
    Quantity added: