SAB 7540204

Image may be a representation.
See specs for product details.
S960 CY oil resistant continuous flex PVC control cable 2/4c UL CSA CE shielded
Manufacturer #: 7540204
Allied Stock #: 70936735

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3229.93 (Per 100 ft. Coil)
1 $3229.93
5 $2988.89
10 $2781.33
Availability

0 can ship immediately.

1480 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Multiconductor
Conductor Material : Bare Copper (BC)
Jacket Color : Black
Jacket Material : Polyvinyl Chloride (PVC)
Material, Conductor : Bare Copper (BC)
Material, Jacket : PVC
Number of Conductors : 4
Standards : RoHS, CE, UL, CSA
Temperature, Rating : -40 to 70 C
Wire Size : 2 AWG

Overview

SAB 0754 Series — S-960-CY Continuous Flex Control Cable for Small Bending Radius with Black Conductors:

S 960 CY Black is a very flexible, shielded multi-conductor 90°C, 600 V cable designed for continuous flex applications. An overall tinned copper shield is recommended whenever electrical interference distorts signal transmission, or when EMI emissions need to be suppressed. The S 960 CY Black is designed for use on gantry robots, cable tracks, pick and place units, automated handling equipment, machine tools, conveyor systems and other continuous flexing applications.

Features:

  • Conductor: bare copper strands acc. to. IEC 60228, EN 60228, VDE 0295, class 6
  • Insulation: PVC, TI2 acc. to DIN VDE 0281 part 1 + HD 21.1
  • Color code: black conductors with consecutive numbers acc. to EN 50334; green-yellow earth wire from 3 conductors
  • Stranding: specially adjusted layering with non-woven tape over each layer
  • Inner jacket: PVC, TM2 acc. to DIN VDE 0281 part 1 + HD 21.1
  • Screen: tinned copper braiding
  • Wrapping: non-woven tape
  • Jacket material: PVC, TM2 acc. to DIN VDE 0281 part 1 + HD 21.1
  • Jacket color: black
  • Approvals: RoHS, CE, UL, CSA
  • Very good EMC characteristics
  • Very good flexibility
  • Small bending radius
  • UV resistant jacket

    Applications:
  • Gantry robots
  • Cable tracks
  • Pick and place units
  • Automated handling equipment
  • Machine tools
  • Conveyor systems
  • Other continuous flex applications

  • Product Added to Cart
    SAB
    S960 CY oil resistant continuous flex PVC control cable 2/4c UL CSA CE shielded
    Allied Stock #: 70936735
    Mfr's Part #: 7540204
    $3,229.930 Per 100 ft. Coil
    Quantity added: