SAB 7522007

Image may be a representation.
See specs for product details.
S960 oil resistant continuous flex PVC control cable 20/7c UL CSA CE small BR
Mfr. Part#: 7522007
Allied Stock#: 71072237

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.220 (Linear Foot)
100 $3.220
500 $2.980
1000 $2.760
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Cable Type : Multiconductor
Color, Jacket : Black
Conductor Material : Bare Copper (BC)
Jacket Material : Polyvinyl Chloride (PVC)
Material, Conductor : Bare Copper (BC)
Material, Jacket : PVC
Number of Conductors : 7
Standards : RoHS, CE, UL, CSA
Temperature, Rating : -40 to 70 C
Wire Size : 20 AWG

Overview

SAB 0752 Series — S960 Continuous Flex Control Cable for Small Bending Radius with Black Conductors:

The S960 is a very flexible multi-conductor 90°C, 600 V cable designed for continuous flex applications. The S 960 is designed for use on gantry robots, cable tracks, pick and place units, automated handling equipment, machine tools, conveyor systems and other continuous flexing applications. This cable also features a specially adjusted layering with non-woven tape over each layer.

Features:

  • Very good flexibility
  • Small bending radius
  • Reinforced outer jacket
  • UV resistant jacket
  • Conductor: bare copper strands acc. to
  • IEC 60228, EN 60228, VDE 0295, class 6
  • Insulation: PVC, TI2 acc. to DIN VDE 0281 part 1 + HD 21.1
  • Stranding: specially adjusted layering with non-woven tape over each layer
  • Jacket material: PVC, TM2 acc. to DIN VDE 0281 part 1 + HD 21.1
  • Color code: black conductors with consecutive numbers acc. to EN 50334; green-yellow earth wire from 3 conductors
  • Approvals: RoHS, CE, UL, CSA

    Applications:
  • Gantry robots
  • Cable tracks
  • Pick and place units
  • Automated handling equipment
  • Machine tools
  • Conveyor systems
  • Other continuous flex applications

  • Product Added to Cart
    SAB
    S960 oil resistant continuous flex PVC control cable 20/7c UL CSA CE small BR
    Allied Stock #: 71072237
    Mfr's Part #: 7522007
    $3.220 Linear Foot
    Quantity added: