SAB 2041412
Control cable, 12C, 14 AWG, 46x30, 600 V, Gray PVC jkt, UL CSA
Mfr. Part #: 2041412 / RS Stock #: 70039090
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$760.56
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
02041412
Cable Type
Flexible
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
12
Packaging
Coil
Shielding
U/UTP
Standards
UL AWM ; SA AWM ; EA ; E ; RoHS
Stranding
46 x 30
Temperature, Rating
-40 to 90 °C
Voltage Rating
600 V
Wire Size
14 AWG
Overview
SAB North America CC 600 & CC 600Y Type Series – Flexible & Oil Resistant Control Cables:
CC 600 is a multi-conductor, 600 V, 90°C, UL recognized and CSA approved, oil resistant flexible control cable. The reduced outer diameter permits easy handling and installation in confined areas. Our specially designed PVC jacket passes the stringent requirements of the VDE test 0281 part 1 and HD 21.1 oil test providing the best oil resistance available for a PVC jacket. CC 600 control cables are designed for use in all electrical equipment in dry, damp and wet conditions. Recommended applications are machine tools, control systems, assembly lines, CNC machining centers, grinding machines, bottling equipment, data processing equipment and connections between control panels and machines.
CC 600 CY is a 600 V, 90°C oil-resistant flexible control cable that's UL-recognized and CSA-approved. This multi-conductor cable has a reduced outer diameter for easy handling and installation in confined areas. This cable comes with a specially designed PVC jacket that passes the stringent requirements of the VDE test 0281 part 1 and HD 21.1 oil test for oil resistance. CC 600 CY control cables are designed for electrical equipment in dry, damp and wet conditions. In addition, an overall tinned copper braid is recommended whenever electrical interference distorts signal transmission, or when EMI emissions need to be suppressed.
Features:
#1 cable-industrial machinery
High mechanical loading capacity
Good EMC characteristics
Excellent oil resistance
Extremely flexible for installation
UR AWM & CSA AWM
70 years of proven reliability
RoHS, CE, CSA, UL 1277, VDE, NFPA 79, MTW
Applications:
Machine tools
Control systems
Assembly lines
CNC machining centers
Grinding machines
Bottling equipment
Data processing equipment
Connections between control panels and machines
CC 600 is a multi-conductor, 600 V, 90°C, UL recognized and CSA approved, oil resistant flexible control cable. The reduced outer diameter permits easy handling and installation in confined areas. Our specially designed PVC jacket passes the stringent requirements of the VDE test 0281 part 1 and HD 21.1 oil test providing the best oil resistance available for a PVC jacket. CC 600 control cables are designed for use in all electrical equipment in dry, damp and wet conditions. Recommended applications are machine tools, control systems, assembly lines, CNC machining centers, grinding machines, bottling equipment, data processing equipment and connections between control panels and machines.
CC 600 CY is a 600 V, 90°C oil-resistant flexible control cable that's UL-recognized and CSA-approved. This multi-conductor cable has a reduced outer diameter for easy handling and installation in confined areas. This cable comes with a specially designed PVC jacket that passes the stringent requirements of the VDE test 0281 part 1 and HD 21.1 oil test for oil resistance. CC 600 CY control cables are designed for electrical equipment in dry, damp and wet conditions. In addition, an overall tinned copper braid is recommended whenever electrical interference distorts signal transmission, or when EMI emissions need to be suppressed.
Features:
Applications: