SAB 2041407

Image may be a representation.
See specs for product details.
Multiconductor Cable; Control; 7 Conductors; 14 AWG; 46x30; 600 V; Gray
Mfr. Part#: 2041407
Allied Stock#: 70039087

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$263.650 (Per 100 ft. Coil)
1 $263.650
5 $243.050
10 $225.440
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Flexible
Color, Jacket : Gray
Conductor Material : Bare Copper (BC)
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Bare Copper (BC)
Material, Jacket : PVC
Number of Conductors : 7
Packaging : Coil
Series : CC 600 Series
Shielding : Unshielded
Standards : UL AWM, CSA AWM, RoHS, CE
Stranding : 46x30
Temperature, Rating : - 40 to 90 C
Voltage Rating : 600 V(UL/CSA)
Wire Size : 14 AWG

Overview

SAB North America CC 600 & CC 600Y Type Series – Flexible & Oil Resistant Control Cables:

CC 600 is a multi-conductor, 600 V, 90°C, UL recognized and CSA approved, oil resistant flexible control cable. The reduced outer diameter permits easy handling and installation in confined areas. Our specially designed PVC jacket passes the stringent requirements of the VDE test 0281 part 1 and HD 21.1 oil test providing the best oil resistance available for a PVC jacket. CC 600 control cables are designed for use in all electrical equipment in dry, damp and wet conditions. Recommended applications are machine tools, control systems, assembly lines, CNC machining centers, grinding machines, bottling equipment, data processing equipment and connections between control panels and machines.

CC 600 CY is a 600 V, 90°C oil-resistant flexible control cable that's UL-recognized and CSA-approved. This multi-conductor cable has a reduced outer diameter for easy handling and installation in confined areas. This cable comes with a specially designed PVC jacket that passes the stringent requirements of the VDE test 0281 part 1 and HD 21.1 oil test for oil resistance. CC 600 CY control cables are designed for electrical equipment in dry, damp and wet conditions. In addition, an overall tinned copper braid is recommended whenever electrical interference distorts signal transmission, or when EMI emissions need to be suppressed.

Features:

  • #1 cable-industrial machinery
  • High mechanical loading capacity
  • Good EMC characteristics
  • Excellent oil resistance
  • Extremely flexible for installation
  • UR AWM & CSA AWM
  • 70 years of proven reliability
  • RoHS, CE, CSA, UL 1277, VDE, NFPA 79, MTW

    Applications:
  • Machine tools
  • Control systems
  • Assembly lines
  • CNC machining centers
  • Grinding machines
  • Bottling equipment
  • Data processing equipment
  • Connections between control panels and machines

  • Product Added to Cart
    SAB
    Multiconductor Cable; Control; 7 Conductors; 14 AWG; 46x30; 600 V; Gray
    Allied Stock #: 70039087
    Mfr's Part #: 2041407
    $263.650 Per 100 ft. Coil
    Quantity added: