SAB 1271616

Image may be a representation.
See specs for product details.
Cable; 16C; 16AWG; 27-29x30; TC; SI ins; Reddish Brown SI jkt; AWM
Manufacturer #: 1271616
Allied Stock #: 70238564

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1020.62 (Per 100 ft. Coil)
1 $1020.62
5 $940.88
10 $872.70
Availability

0 can ship immediately.

2778 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Conductor Material : Tinned Copper (TC)
Insulation Material : Silicone (SI)
Jacket Color : Reddish Brown
Jacket Material : Silicone (SI)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Silicone (SI)
Material, Jacket : Silicone (SI)
Number of Conductors : 16
Packaging : Coil
Standards : UL cUL
Stranding : 27-29x30
Voltage Rating : 600 V
Wire Size : 16 AWG

Overview

SC 600 HDTR is a heavy duty, multiconductor, silicone insulated control cable with tear resistant silicone jacket. This cable is recommended for use in applications where high temperatures, UV light and mechanical abuse rapidly cause other cables to deteriorate.

Product Added to Cart
SAB
Cable; 16C; 16AWG; 27-29x30; TC; SI ins; Reddish Brown SI jkt; AWM
Allied Stock #: 70238564
Mfr's Part #: 1271616
$1,020.620 Per 100 ft. Coil
Quantity added: