SAB 1271603

Image may be a representation.
See specs for product details.
Cable; 3Cond; 16AWG; 27-29x30; TC; SI ins; Reddish Brown SI jkt; AWM
Mfr. Part#: 1271603
Allied Stock#: 70544631

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,747.200 (Per 1000 ft. Coil)
1 $1,747.200
5 $1,601.600 (Save 8%)
15 $1,478.400 (Save 15%)
Availability

0 can ship immediately.

11123 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Jacket : Reddish brown
Insulation Material : SABIX® 722
Jacket Material : Besilen®
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Silicone (SI)
Material, Jacket : Silicone (SI)
Number of Conductors : 3
Packaging : Coil
Standards : UL cUL
Stranding : 27-29x30
Voltage Rating : 600 V
Wire Size : 16 AWG

Overview

SC 600 HDTR is a heavy duty, multiconductor, silicone insulated control cable with tear resistant silicone jacket. This cable is recommended for use in applications where high temperatures, UV light and mechanical abuse rapidly cause other cables to deteriorate.

Product Added to Cart
SAB
Cable; 3Cond; 16AWG; 27-29x30; TC; SI ins; Reddish Brown SI jkt; AWM
Allied Stock #: 70544631
Mfr's Part #: 1271603
$1,747.200 Per 1000 ft. Coil
Quantity added: