RS PRO 7255513
Automatic DOL Starter 3 Pole 3 Phase 230VAC 17-23A 11kW IP65 With Enclosure
Mfr. Part #: 7255513 / RS Stock #: 70826856
Price
Qty.
Standard Price
1
$72.04
3
$68.44
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7255513
IP Rating
IP65
Motor FLA Range
17-23 A
Mounting Type
Panel Mount
Number of Poles
3
Overall Depth
5.827” (148mm) mm
Overall Dimensions
225 x 110 x 148 mm
Overall Length
8.858” (225mm) mm
Overall Width
4.331” (110mm) mm
Phase
3 Phase
Power Rating
11 kW
Standards
IEC/EN 60947-1 ; IEC/EN 60947-4-1
Starter Type
Starter
Temperature Operating Range
-25 to +60 °C
UPC Code
5056112098683
Voltage Rating
230 V
Warranty
3 Years
Overview
Enclosed Direct-on-line Motor Starters
A range of enclosed Direct-On-Line motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 5.5 kW to 11 kW.
Approvals:
UL recognized component
A range of enclosed Direct-On-Line motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 5.5 kW to 11 kW.
Approvals:
UL recognized component