RS PRO 419823
Single Pole Single Throw (SPST) Latching Rocker Switch Panel Mount
Mfr. Part #: 419823 / RS Stock #: 70791266
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.93
10
$2.69
25
$2.50
50
$2.29
100
$2.09
250
$1.93
Additional Inventory
Can ship in 10 days:
273
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Actuator Type
Rocker
Alternate Mfr Part Number
419823
Case Material
Nylon
Contact Configuration
SPST
Contact Form
1 NO
Contact Resistance
50 mOhms
Current Rating
10 A
Illumination
Non-Illuminated
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Panel Mount
Operation
OFF-ON
Panel Cut Out
35.2 mm
Standards
VDE, ENEC, UR
Temperature Operating Range
-20 to +85 °C
Terminal Type
Quick Connect
Termination
QC Tabs
UPC Code
5056070990012
Voltage Rating
125 V
Overview
Oval Rocker Switches (non-illuminated)
Convenient snap-in front mounting SPST oval switches
Attractive, ergonomic design available in un-marked or O/I marked options
Nylon Housing to UL 94V-2 with silver plated brass terminals
Fitted with 6.35mm blade style terminals
Panel cut-out 35.2 x 17.8mm
Convenient snap-in front mounting SPST oval switches
Attractive, ergonomic design available in un-marked or O/I marked options
Nylon Housing to UL 94V-2 with silver plated brass terminals
Fitted with 6.35mm blade style terminals
Panel cut-out 35.2 x 17.8mm