RS PRO 1618223
Embedded Switch Mode Power Supply I/P:85 to 264 120 to 370V ac V dc O/P:48V dc
Mfr. Part #: 1618223 / RS Stock #: 71291644
Price
Qty.
Standard Price
1
$99.99
10
$94.99
50
$89.99
100
$85.49
Additional Inventory
Can ship in 10 days:
13
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL
Configuration
Enclosed
Dimensions
0.00 in W X 5.04 in L X 1.46 in D
Efficiency
90% %
Life
100000 Hours
Line Regulation
0.5 %
Load Regulation
1 %
Maximum Operating Temperature
158 °F ; 70 °C
Minimum Operating Temperature
-4 °F ; -20 °C
Mounting Type
Panel Mount
Noise Rating
120 mVp-p ; 240 dB
Number of Outputs
1
Operation
Switching
Output Current
4.2 A
Output Power
200 W
Output Voltage
48 VDC
Package Type
Open Frame
Power Rating
199.6 W W
Primary Type
AC-DC
Type
Commercial
UPC Code
5056279074438
Overview
RS Pro Switch Mode Power Supplies are enclosed in a vented metal casing with easy access screw terminals for simple installation.
High efficiency, long life and high reliability
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-14
High efficiency, long life and high reliability
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-14