RS Pro 8776156

Image may be a representation.
See specs for product details.
Hook-Up Wire; Brown; PTFE; MIL-W-22759/9; 24 AWG; 19x0.12mm; 100m(328ft)
Manufacturer #: 8776156
Allied Stock #: 71270406

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$61.89 (Reel of 100)
1 $61.89
Availability

0 can ship immediately.

4400 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Orange
Color, Insulation : Brown
Cross-Section Area : 0.2 mm2
Diameter, Outer : 0.051 (1.3) in. (mm)
Length : 328 (100) ft. (m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Polytetrafluoroethylene (PTFE)
Number of Wires : 16
Primary Type : Hookup Wire
Shield : Unshielded
Shop By : Factory Choice
Standards : MIL-W-22759/11 Type RC, SAE AS22759/11
Stranding : 19x0.12 mm
Temperature, Operating, Maximum : 200 C
Temperature, Operating, Minimum : 5 F (-15 C)
Temperature, Operating, Range : 5 to 185 F (-15 to 85 C)
Thickness, Insulation : 0.4 mm
Type : Single Core
UPC Code : 5056112234302
Voltage Rating : 1 kV
Wire Size : 24 AWG
Wire Type : MIL-W-22759
Product Added to Cart
RS Pro
Hook-Up Wire; Brown; PTFE; MIL-W-22759/9; 24 AWG; 19x0.12mm; 100m(328ft)
Allied Stock #: 71270406
Mfr's Part #: 8776156
$61.890 Reel of 100
Quantity added: