RS Pro 8775349

Image may be a representation.
See specs for product details.
RS Pro; Hook-Up Wire; Purple; XLPVC; UL1429; 24AWG; 7x0.2mm; 100m (328ft)
Mfr. Part#: 8775349
Allied Stock#: 71270358

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$20.790 (Reel of 100)
1 $20.790
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Single Core
Color : Purple
Color, Insulation : Purple
Cross-Section Area : 0.2 mm2
Diameter, Outer : 0.044 (1.12) in. (mm)
Length : 328 (100) ft. (m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Cross-Linked Polyvinyl Chloride (XLPVC)
Number of Wires : 1
Primary Type : Hookup Wire
Shop By : Factory Choice
Standards : UL 1581, UL 758
Stranding : 7x0.2 mm
Temperature, Operating, Maximum : 80 C
Temperature, Operating, Minimum : 5 F (-15 C)
Temperature, Operating, Range : 5 to 185 F (-15 to 85 C)
Thickness, Insulation : 0.3 mm
Type : Single Core
Voltage Rating : 150 V
Wire Size : 24 AWG
Wire Type : UL1429
Product Added to Cart
RS Pro
RS Pro; Hook-Up Wire; Purple; XLPVC; UL1429; 24AWG; 7x0.2mm; 100m (328ft)
Allied Stock #: 71270358
Mfr's Part #: 8775349
$20.790 Reel of 100
Quantity added: