RS Pro 8745329

Image may be a representation.
See specs for product details.
3.5mm Pitch Right Angle PCB Terminal Block with Plug-In Term.; 2 Way
Manufacturer #: 8745329
Allied Stock #: 70658803

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.33 (Each)
10 $0.33
100 $0.32
1000 $0.29
2500 $0.27
5000 $0.25
Availability

0 can ship immediately.

100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Color : Green
Current Rating : 8 A
Material : Nylon 66
Material, Contact : Copper
Mounting Type : PCB Mount
Number of Contacts : 2
Number of Rows : 1
Number of Strips : 155
Pitch : 3.5 mm
Primary Type : PCB
Series : 155 Series
Shop By : Factory Choice
Temperature, Operating, Range : -40 to +105 °C
Type : PCB Header
UPC Code : 5056112229759
Voltage Rating : 300 (UL) V, 320 (IEC) V
Voltage, Withstanding : 2000 VAC
Wire Size : 16-28 AWG

Overview

RS 3.5mm Right Angle Mount Terminal Block Headers with Screw Flange
Right angle mount PCB terminal block headers with a 3.5mm pitch and M2.5 screw flanges. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings.

Product Added to Cart
RS Pro
3.5mm Pitch Right Angle PCB Terminal Block with Plug-In Term.; 2 Way
Allied Stock #: 70658803
Mfr's Part #: 8745329
$0.330 Each
Quantity added: