RS Pro 8745161

Image may be a representation.
See specs for product details.
3.5mm Pitch Straight PCB Terminal Block with Plug-In Term.; 2 Way
Mfr. Part#: 8745161
Allied Stock#: 70658753

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.160 (Each)
10 $0.160
100 $0.150
1000 $0.140
2500 $0.130
Availability

0 can ship immediately.

250 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Color : Green
Current Rating : 8 A
Material : Nylon 66
Material, Contact : Copper
Number of Contacts : 2
Number of Rows : 1
Number of Strips : 155
Pitch : 3.5 mm
Series : 155 Series
Shop By : Factory Choice
Temperature, Operating, Range : -40 to +105 °C
Type : PCB Header
Voltage Rating : 300 (UL) V, 320 (IEC) V
Voltage, Withstanding : 2000 VAC
Wire Size : 16-28 AWG

Overview

RS 3.5mm Vertical Mount Closed End PCB Terminal Block Headers
Vertical mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings

Product Added to Cart
RS Pro
3.5mm Pitch Straight PCB Terminal Block with Plug-In Term.; 2 Way
Allied Stock #: 70658753
Mfr's Part #: 8745161
$0.160 Each
Quantity added: