RS Pro 8740163

Image may be a representation.
See specs for product details.
RS Pro; Hook-Up/Equipment Wire; PTFE; UL1180; Brown; 26AWG; CSA; 100m Reel
Mfr. Part#: 8740163
Allied Stock#: 71270263

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$21.030 (Reel of 100)
1 $21.030
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Single Core
Color : Purple
Cross-Section Area : 0.08 mm2
Diameter, Outer : 0.035" (0.9 mm)
Length : 328' (100 m)
Material, Conductor : Tinned Copper
Material, Insulation : XLPVC
Number of Wires : 7
Special Features : Flame Retardant
Standards : UL 1581 ; UL 758
Stranding : 7x36
Temperature, Operating, Maximum : 176 F (80 C)
Thickness, Insulation : 0.012" (0.3 mm)
Type : Hookup Wire
Voltage Rating : 150 V
Wire Size : 28 AWG
Wire Type : UL1429
Product Added to Cart
RS Pro
RS Pro; Hook-Up/Equipment Wire; PTFE; UL1180; Brown; 26AWG; CSA; 100m Reel
Allied Stock #: 71270263
Mfr's Part #: 8740163
$21.030 Reel of 100
Quantity added: