RS Pro 8726242

Image may be a representation.
See specs for product details.
Heat Shrink Marker Sleeve; White; 3:1; Polyolefin; 6.4mm (.251 Inch) Pre-Shrunk
Manufacturer #: 8726242
Allied Stock #: 71201339

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$209.99 (Box of 1000)
1 $209.99
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Diameter, Cable, Maximum : 0.22 (5.5) in. (mm)
Diameter, Cable, Minimum : 0.09 (2.3) in. (mm)
Diameter, Inner : 0.22 (5.5) in. (mm)
Material : Polyolefin
Package Quantity : 1000
Shop By : Factory Choice
Shrink Ratio : 3:1
Standards : CULus, RoHS Compliant
Temperature, Operating, Range : -67 to 257 F (-55 to 125 C)
UPC Code : 5056112224488
Width : 0.25 (6.4) in. (mm)

Overview

RS Heat Shrink Identification Sleeves
Heat shrinkable identification sleeves that are manufactured from high quality, flame retardant polyolefin with excellent performance properties. The marker sleeves are pre-cut and organized in a ladder format. The identification sleeves are extremely flexible with a thin wall design allowing them to be used with printers; reducing errors, installation time and cost.

Features and benefits

  • Shrink ratio of 3:1
  • Available in yellow or white, in a range of diameter sizes
  • Ready to use for thermal transfer printers
  • Flexible
  • Flame retardant
  • Good abrasion and chemical resistance
  • Reliable physical, chemical and electrical properties
  • Pre-cut tube with dotted line for tearing off the tube easily

  • Product Added to Cart
    RS Pro
    Heat Shrink Marker Sleeve; White; 3:1; Polyolefin; 6.4mm (.251 Inch) Pre-Shrunk
    Allied Stock #: 71201339
    Mfr's Part #: 8726242
    $209.990 Box of 1000
    Quantity added: