RS Pro 8724587

Image may be a representation.
See specs for product details.
RS Pro; Hook-Up Wire; PVC; UL1015; Purple; 28AWG; 7/0.12mm; 100m (328ft)
Mfr. Part#: 8724587
Allied Stock#: 71270090

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.990 (Reel of 100)
1 $7.990
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Cross-Section Area : 0.33 mm2
Diameter, Outer : 0.063" (1.6 mm)
Length : 328' (100 m)
Material, Conductor : Tinned Copper
Material, Insulation : PVC
Number of Wires : 7
Standards : UL1430
Stranding : 7x32
Temperature, Operating, Maximum : 221 F (105 C)
Temperature, Operating, Minimum : 32 F (0 C)
Temperature, Operating, Range : 32 to 221 F (0 to 105 C)
Thickness, Insulation : 0.063" (1.6 mm)
Type : 1430 Hookup Wire
Voltage Rating : 300 V
Wire Size : 22 AWG
Wire Type : UL1430
Product Added to Cart
RS Pro
RS Pro; Hook-Up Wire; PVC; UL1015; Purple; 28AWG; 7/0.12mm; 100m (328ft)
Allied Stock #: 71270090
Mfr's Part #: 8724587
$7.990 Reel of 100
Quantity added: