RS Pro 8724319

Image may be a representation.
See specs for product details.
Hook-Up Wire; Orange; XLPE; UL3321; 28 AWG; 7x0.12mm; 100m (328ft)
Manufacturer #: 8724319
Allied Stock #: 71270025

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.99 (Reel of 100)
1 $14.99
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Yellow
Color, Insulation : Orange
Cross-Section Area : 0.08 mm2
Diameter, Outer : 0.079 (2) in. (mm)
Length : 328 (100) ft. (m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Cross-Linked Polyethylene (XLPE)
Number of Wires : 7
Primary Type : Hookup Wire
Shop By : Factory Choice
Standards : UL 1581, UL 758
Stranding : 7x0.12 mm
Temperature, Operating, Maximum : 150 C
Temperature, Operating, Minimum : 32 F (0 C) C
Temperature, Operating, Range : 0 to +150 C
Thickness, Insulation : 0.8 mm
UPC Code : 5056112222231
Voltage Rating : 600 V
Wire Size : 28 AWG
Wire Type : UL3321
Product Added to Cart
RS Pro
Hook-Up Wire; Orange; XLPE; UL3321; 28 AWG; 7x0.12mm; 100m (328ft)
Allied Stock #: 71270025
Mfr's Part #: 8724319
$14.990 Reel of 100
Quantity added: