RS Pro 8607211

Image may be a representation.
See specs for product details.
Silicon Rubber Heater 14"" x 12"" 720W
Mfr. Part#: 8607211
Allied Stock#: 70729093
Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$136.080 (Each)
1 $136.080
3 $129.270 (Save 5%)
5 $122.810 (Save 10%)
10 $112.990 (Save 17%)
Availability

0 can ship immediately.

14 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Power Rating : 720 W
Series : 699308 Series
Shop By : Factory Choice
Supply Voltage : 120 V ac

Overview

Silicon Rubber Heater Mats
Silicon rubber heater mats provide outstanding performance in applications up to 250°C under various operating conditions. When properly applied, silicone rubber heater life routinely exceeds 10 years. Design versatility permits special heat profiles allowing zones of higher or lower heat concentration as needed. The heater mats flexible construction makes them very easy to installl on a variety of surfaces.

Product Added to Cart
RS Pro
Silicon Rubber Heater 14"" x 12"" 720W
Allied Stock #: 70729093
Mfr's Part #: 8607211
$136.080 Each
Quantity added: