RS Pro 8607185

Image may be a representation.
See specs for product details.
Air Heater 1/2"" OD; 5"" length 400W
Mfr. Part#: 8607185
Allied Stock#: 70799752
Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$49.64 (Each)
1 $49.64
3 $47.16
5 $44.80
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 10" (254mm)
Diameter : 0.5" (12.7mm)
Dimensions : 127 x 12.7 mm
Length : 5" (127mm)
Length, Lead : 10 in
Length, Overall : 5 in
Power Rating : 400 W
Series : 699592 Series
Shop By : Factory Choice
Supply Voltage : 120 VAC
Temperature, Range : 0 to +500 °C
UPC Code : 5056112217145

Overview

Air Heaters with Lead

  • Air heaters feature an open coil high temperature resistance wire
  • Wire is electrically isolated in a stainless steel sheath
  • Can heat air up to 5000°C
  • Can be used for heat staking, plastic welding, laminating, drying and heat sealing
  • Fiberglass lead wire insulation
  • 10" Lead wires

  • Product Added to Cart
    RS Pro
    Air Heater 1/2"" OD; 5"" length 400W
    Allied Stock #: 70799752
    Mfr's Part #: 8607185
    $49.640 Each
    Quantity added: