RS Pro 8606912

Image may be a representation.
See specs for product details.
Cartridge Heater; 10 mmx 50mm; 200 W; 220 Vac
Mfr. Part#: 8606912
Allied Stock#: 70729048
Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$10.330 (Each)
1 $10.330
3 $9.810 (Save 5%)
5 $9.320 (Save 10%)
10 $8.570 (Save 17%)
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter : 0.394" (10mm) mm
Length : 1.968" (50mm)
Length, Lead : 10 in.
Power Rating : 200 W
Series : 699987 Series
Shop By : Factory Choice
Supply Voltage : 220 VAC

Overview

RS Pro 699987 Series – Cartridge Heaters:

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Features:

  • Designed to provide localised heat to a restricted work area requiring close thermal control
  • Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction
  • All units supplied with instruction leaflet

    Features – Metric Sizes:
  • Cartridge heaters have high temperature lead wires that can stand temperature of up to 4500°C
  • High impact ceramic cap suitable for high vibration applications
  • Deep holes in ceramic cap prevents fraying of lead when bent
  • Nickel-chromium resistance wire for maximum heater life
  • TIG welded end disc prevents contamination and moisture absorption
  • Fiberglass lead wire insulation
  • 10" Lead wires

  • Product Added to Cart
    RS Pro
    Cartridge Heater; 10 mmx 50mm; 200 W; 220 Vac
    Allied Stock #: 70729048
    Mfr's Part #: 8606912
    $10.330 Each
    Quantity added: