RS Pro 8517506

Image may be a representation.
See specs for product details.
Vacuum Oil & Fluid Extractor Manual 5.5L
Mfr. Part#: 8517506
Allied Stock#: 70658346
Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$88.640 (Each)
1 $88.640
3 $84.210
Availability

0 can ship immediately.

13 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 1.45 gal (5.5L)
Capacity, Load : 5.5 L
Material : Plastic
Series : 696668 Series
Shop By : Factory Choice
Type : Pump
Warranty : 3 Year Warranty

Overview

RS Vacuum Oil & Fluid Extractor
Professional vacuum extractor for removing engine oils from cars, motorcycles, marine engines, stationary engines and industrial machinery. It utilises a manual pump to create the vacuum enabling the oil to be removed via the dipstick tube.
Also suitable for low viscosity fluids such as water
2100mm suction probe, easy-pour spout and cover cap
5.5ltr Capacity & 9ltr Capacity options
Constructed from composite materials

Product Added to Cart
RS Pro
Vacuum Oil & Fluid Extractor Manual 5.5L
Allied Stock #: 70658346
Mfr's Part #: 8517506
$88.640 Each
Quantity added: