RS PRO 8513071
GU10 LED Reflector Lamp 5 W 4000 K Cool White 2" Dia 450 lm 25000 h
Mfr. Part #: 8513071 / RS Stock #: 70658321
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8513071
Base Style
GU10
Beam Angle
120 Degrees
Color
Cool White
Color Temperature
4000 K
Diameter
50 mm
Dimensions
2.09 in L
Life Hours
25000
Type
LED
UPC Code
5056112214601
Voltage Rating
230 V
Warranty
3 Years
Overview
RS SMD LED Retrofit Reflector Lamps
These RS GU10 spot bulbs offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED reflector lamp delivers a high lumen output of 450lm. The spot lamp features SMD LED technology. Ideal as retrofit replacement for halogen reflector lamps, for applications in household luminaires, hotels, hospitals and office space.
GU10 SMD LED reflector lamp
24 x 3528 SMD LEDs
120 degree beam angle
25000 hours average life
Non dimmable
These RS GU10 spot bulbs offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED reflector lamp delivers a high lumen output of 450lm. The spot lamp features SMD LED technology. Ideal as retrofit replacement for halogen reflector lamps, for applications in household luminaires, hotels, hospitals and office space.
GU10 SMD LED reflector lamp
24 x 3528 SMD LEDs
120 degree beam angle
25000 hours average life
Non dimmable