RS Pro 8513046

Image may be a representation.
See specs for product details.
94 W Fluorescent; Ceiling Light Batten; Batten; 230 V; 2 Lamp
Manufacturer #: 8513046
Allied Stock #: 70789217

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$43.36 (Each)
1 $43.36
3 $41.19
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : IP20
Lamp Size : T5
Lamp Type : Fluorescent
Length : 58.07" (1475mm)
Primary Type : Light Fixture
Series : 665047 Series
Shop By : Factory Choice
Type : Batten
UPC Code : 5056112214533
Warranty : 3 Year Warranty

Overview

RS Fluorescent T5 Batten Light Fitting
This RS T5 fluorescent batten features a high frequency soft start ballast as standard. The body of the batten light fitting is made from mild steel with a white finish, the lamp holder and end caps are made from polycarbonate. This fluorescent T5 batten can be ceiling or wall mounted. The light fitting is ideal for most industrial, retail, commercial, office and education applications. The lamp is not included in the light fitting and ranges of polycarbonate diffuser are also available to buy separately, to improve performance and esthetics, see accessory links for suitable lamps and diffusers.

Product Added to Cart
RS Pro
94 W Fluorescent; Ceiling Light Batten; Batten; 230 V; 2 Lamp
Allied Stock #: 70789217
Mfr's Part #: 8513046
$43.360 Each
Quantity added: