RS PRO 8513043
Emergency Light Fitting Batten 35 W Fluorescent
Mfr. Part #: 8513043 / RS Stock #: 70789670
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$112.04
3
$106.44
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8513043
Dimensions
58.07 in L
IP Rating
IP20
Lamp Type
Fluorescent
UPC Code
5056112214526
Voltage Rating
230 V
Warranty
3 Years
Overview
RS Fluorescent T5 Batten Emergency Light Fitting
This RS T5 fluorescent 3 hours switch maintained emergency batten features a high frequency soft start ballast as standard. The body of the batten light fitting is made from mild steel with a white finish, the lamp holder and end caps are made from polycarbonate. This fluorescent T5 batten can be ceiling or wall mounted. The light fitting is ideal for most industrial, retail, commercial, office and education applications. The lamp is not included in the light fitting and ranges of polycarbonate diffuser are also available to buy separately, to improve performance and esthetics, see accessory links for suitable lamps and diffusers.
This RS T5 fluorescent 3 hours switch maintained emergency batten features a high frequency soft start ballast as standard. The body of the batten light fitting is made from mild steel with a white finish, the lamp holder and end caps are made from polycarbonate. This fluorescent T5 batten can be ceiling or wall mounted. The light fitting is ideal for most industrial, retail, commercial, office and education applications. The lamp is not included in the light fitting and ranges of polycarbonate diffuser are also available to buy separately, to improve performance and esthetics, see accessory links for suitable lamps and diffusers.